AT25SF041B-SSHD-B

Renesas / Dialog
988-AT25SF041BSSHDB
AT25SF041B-SSHD-B

Mfr.:

Description:
NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,882

Stock:
37,882 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.421 $4.21
$0.389 $9.73
$0.381 $19.05
$0.372 $36.46
$0.361 $106.13
$0.332 $845.94

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.44
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-Narrow-8
AT25SF041B
4 Mbit
2.5 V
3.6 V
16 mA
SPI
108 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Tube
Brand: Renesas / Dialog
Product Type: NOR Flash
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
EAR99

AT25SF041B 4Mbit SPI Serial Flash Memory

Renesas / Dialog AT25SF041B 4Mbit SPI Serial Flash Memory is part of the Renesas standard class code and data storage solutions. The solution design is developed for 3V systems in which program code is followed from Flash memory into embedded or external RAM for execution.