AT25SL321-MBUE-T

Renesas / Dialog
988-AT25SL321-MBUE-T
AT25SL321-MBUE-T

Mfr.:

Description:
NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,366

Stock:
4,366 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.94 $0.94
$0.884 $8.84
$0.86 $21.50
$0.842 $42.10
$0.823 $82.30
$0.798 $199.50
$0.78 $390.00
$0.761 $761.00
Full Reel (Order in multiples of 5000)
$0.53 $2,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
AT25SL321
32 Mbit
1.7 V
2 V
25 mA
SPI
104 MHz
4 M x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Unit Weight: 233.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a