AT45DB021E-MHN2B-T

Renesas / Dialog
988-AT45DB021EMHN2BT
AT45DB021E-MHN2B-T

Mfr.:

Description:
NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,752

Stock:
5,752 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.56 $1.56
$1.42 $14.20
$1.39 $34.75
$1.38 $69.00
$1.23 $123.00
$1.21 $605.00
$1.16 $1,160.00
$1.12 $2,800.00
Full Reel (Order in multiples of 6000)
$1.12 $6,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
UDFN-8
AT45DB021E
2 Mbit
1.65 V
3.6 V
15 mA
SPI
70 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 70 MHz
Factory Pack Quantity: 6000
Subcategory: Memory & Data Storage
Unit Weight: 9.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.