DA14531-00OGDB-P

Renesas / Dialog
724-DA14531-00OGDB-P
DA14531-00OGDB-P

Mfr.:

Description:
Daughter Cards & OEM Boards Bluetooth Low Energy DA14531 WL-CSP daughterboard for the DA14531DEVKT-P Pro motherboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Boards
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: DA14531
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DA14531
Unit Weight: 143.203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

DA14531 BLUETOOTH® Low Energy Development Kits

Renesas / Dialog DA14531 BLUETOOTH® Low Energy Development Kits are designed for application development and power measurements for the DA14531 SmartBond series. The DA14531 SmartBond is an ultra-low power SoC integrating a 2.4GHz transceiver and an ARM® CortexM0+™ microcontroller.