DA14533-00RNDB-P

Renesas / Dialog
724-DA14533-00RNDB-P
DA14533-00RNDB-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy DA14533 FCQFN24 daughterboard for the DA14533DEVKT-P Pro motherboard

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.88 $24.88

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Daughter Boards
DA14533
2.4 GHz
Bluetooth
Brand: Renesas / Dialog
Interface Type: JTAG, SPI, UART, USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14533
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DA14533 Development Tools

Renesas / Dialog DA14533 Development Tools are used to evaluate the performance of DA14533 BLUETOOTH® System-on-Chip (SoC). The DA14533 SoC integrates a 2.4GHz transceiver and an Arm® Cortex®-M0+ microcontroller and is AEC-Q100 Grade 2 qualified. The DA14533 development tools are used in applications such as instrument consoles, Onboard Diagnostics (OBD), telematics, and industrial automation.