DA14535MOD-00DEVKT-P

Renesas / Dialog
968-DA14535MOD00DEVK
DA14535MOD-00DEVKT-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Development Kit Pro for DA14535 family module: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.05 $128.05

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14535MOD
3 V
Bluetooth
Brand: Renesas / Dialog
Interface Type: SWD, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14535
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DA14535MOD Development Tools

Renesas/Dialog DA14535MOD Development Tools are designed for DA14535MOD SmartBond TINY BLUETOOTH® Low Energy 5.3 modules. The DA14535MOD modules require a power supply and a Printed Circuit Board (PCB) to build a BLUETOOTH application. These DA14535MOD development tools are used in applications such as fitness trackers, beacons, smart watches, Human Interface Devices (HID), and proximity tags.