DA14592-010006F2

Renesas / Dialog
724-DA14592-010006F2
DA14592-010006F2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Multi-Core BLE 5.2 SoC with Embedded FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,432

Stock:
1,432 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.73 $5.73
$4.39 $43.90
$4.05 $101.25
$3.58 $358.00
$3.31 $827.50
$3.17 $1,585.00
$3.14 $3,140.00
Full Reel (Order in multiples of 5500)
$3.13 $17,215.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
DA14592
Reel
Cut Tape
Brand: Renesas / Dialog
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Factory Pack Quantity: 5500
Subcategory: Wireless & RF Modules
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

DA14592 SmartBond™ BLE SoC with Embedded Flash

Renesas/Dialog DA14592 SmartBond™ Multi-Core BLUETOOTH® Low-Energy (BLE) 5.2 or 5.3 System-on-Chip (SoC) with Embedded Flash features CM33F at 64MHz as application core and CM0+ at 64MHz as configurable MAC. This multi-core BLE SoC also features a quad-decoder (active in hibernation) and 8-channel sigma-delta ADC with 15 Effective Number of Bits (ENOB). The DA14592 SoC offers high-precision analog measurements and M33 + M0 Arm® Cortex® cores that support floating-point application programming. This SoC allows the expansion of memory with QSPI external Flash/RAM. Typical applications include asset tracking, data logger, human interface device, activity tracker, high-end voice RCU, and crowd-sourced locations.