DA14594-00000O92

Renesas / Dialog
968-DA14594-00000O92
DA14594-00000O92

Mfr.:

Description:
RF System on a Chip - SoC Multi-Core BLE 5.3 SoC with Embedded FLASH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.01 $7.01
$5.22 $52.20
$4.86 $121.50
$4.27 $427.00
$4.06 $1,015.00
$3.64 $1,820.00
$3.07 $3,070.00
$2.92 $7,300.00
Full Reel (Order in multiples of 8000)
$2.92 $23,360.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M33
256 kB
Reel
Cut Tape
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 64 MHz
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: DA14594
Factory Pack Quantity: 8000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SmartBond
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
8542310070
ECCN:
3A991.a.2

DA14594 SmartBond Dual-Core BLUETOOTH® LE 5.3 SoC

Renesas DA14594 SmartBond™ Dual-Core BLUETOOTH® LE 5.3 SoC is a dual-core wireless microcontroller that combines the current Arm® Cortex®-M33™ application processor. This processor has a floating-point unit, Cortex-M0+™, advanced power management functionality, a cryptographic security engine, and analog and digital peripherals. It also includes a software configurable protocol engine with a radio that is compliant with the Bluetooth 5.3 Low Energy (LE) standard and 256KB of embedded Flash accompanied by 96KB of RAM, 16KB of cache RAM, and 288KB ROM (containing the Bluetooth LE stack). The embedded Flash or SRAM may be expended externally through QSPI.