DA14683-00A9DEVKT-P

Renesas / Dialog
724-DA146830A9DEVKTP
DA14683-00A9DEVKT-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Dev Kit Pro DA14683

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$145.74 $145.74

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14683
BLE
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14682 & DA14683
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Unit Weight: 694.555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

DA14683 Development Kits

Dialog Semiconductor DA14683 Development Kits offer complete evaluation solutions for the DA14683 module. The family of kits include a low-energy development kit USB with a primary usage for software applications development. The Pro version's motherboard is used with two daughter boards and features additional power measurements usage. Applications include JTAG interface that prevents unauthorised SoC access, secure boot functionality which blocks application code theft, and on-chip key storage that strikes the ideal balance between costs and cryptographic security.