DA7217-EVAL

Renesas / Dialog
724-DA7217-EVAL
DA7217-EVAL

Mfr.:

Description:
Audio IC Development Tools Dev Tool for DA7217

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$482.27 $482.27

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
DA7217
1.7 V to 2.65 V
Bulk
Brand: Renesas / Dialog
Description/Function: DA7217 evaluation board
Product Type: Audio IC Development Tools
Series: DA7217
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DA7217-EVAL Codec Evaluation Board

Renesas / Dialog DA7217-EVAL Codec Evaluation Board has been designed to allow measurement and evaluation of the DA7217 device. The evaluation board connects to the Digital IO Board for USB control and for digital audio input/output via the digital audio interface. All analog audio codec functionalities are contained within the evaluation board. The evaluation board is supplied with a USB memory stick containing various documents and a GUI to allow the user to control the DA7217. The GUI is called SmartCanvas™. SmartCanvas uses a simple graphical interface, allowing the DA7217 to be controlled via a USB port of a PC. The evaluation board has a number of jumper links to enable the user to change the system configuration and to allow them to make appropriate measurements. In reality, only a few jumper links are required to be altered for standard operations of the device.