SLG46824G

Renesas / Dialog
724-SLG46824G
SLG46824G

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,148

Stock:
3,148 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.41 $14.10
$1.28 $32.00
$1.14 $114.00
$1.08 $270.00
$1.04 $520.00
$1.00 $1,000.00
$0.974 $1,948.00
Full Reel (Order in multiples of 4000)
$0.934 $3,736.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
19 Macrocell
25 MHz
124 ns
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46824
Factory Pack Quantity: 4000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310065
MXHTS:
8542399999
ECCN:
EAR99

GreenPAK™ Configurable Mixed-Signal ICs (CMICs)

Renesas / Dialog GreenPAK™ SLG46824 and SLG46826 Configurable Mixed-Signal ICs (CMICs) support in-system programming using a simple I2C serial interface. The Renesas / Dialog development process is streamlined and allows the installation of an unprogrammed GreenPAK on the PCB and supports programming of the non-volatile memory (NVM) in-system for easy system checkout. The flexibility is beneficial in the production environment, as it is easy to modify the configuration or add functionality to devices by programming the NVM on the production line. Renesas / Dialog GreenPAK SLG46824 and SLG46826 Configurable Mixed-Signal ICs are dual supply capable, offering the benefit of translating signals between two voltage domains. Applications include personal computers and servers, PC peripherals, portable electronics, smartphones, tablets, and more.