SLG59H1012V

Renesas / Dialog
402-SLG59H1012V
SLG59H1012V

Mfr.:

Description:
Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,245

Stock:
2,245 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$1.45 $14.50
$1.32 $33.00
$1.18 $118.00
$1.11 $277.50
$1.07 $535.00
$1.04 $1,040.00
Full Reel (Order in multiples of 3000)
$0.993 $2,979.00
$0.972 $5,832.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Current Limit
4 Output
6 A
3.2 A
18 mOhms
8 ms
4.5 V to 22 V
- 40 C
+ 85 C
SMD/SMT
STQFN-18
SLG59H1012V
Reel
Cut Tape
Brand: Renesas / Dialog
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99