SLG59H1401C

Renesas / Dialog
968-70F3573GKA2GAKAX
SLG59H1401C

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual Input Single Output, 3 A Power Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,276

Stock:
1,276 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$2.18 $21.80
$2.00 $50.00
$1.60 $160.00
$1.41 $352.50
$1.32 $660.00
$1.18 $1,180.00
Full Reel (Order in multiples of 3000)
$1.06 $3,180.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
SLG59H1401C
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Tradename: GreenFET
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SLG59H1401C High Voltage GreenFET Load Switches

Renesas Electronics SLG59H1401C High Voltage GreenFET Load Switches are used for OR'ing or manual Power MUX applications. The Renesas Electronics SLG59H1401C features two 3A-rated load switches, ideal for systems with multiple power sources. The device automatically detects and transitions between inputs while also allowing manual switching between two power rails.