SLG59M1557V

Renesas / Dialog
402-SLG59M1557V
SLG59M1557V

Mfr.:

Description:
Power Switch ICs - Power Distribution 1 mm2 Power Switch w/ Output discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,164

Stock:
22,164 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.43 $4.30
$0.385 $9.63
$0.336 $33.60
$0.299 $74.75
$0.287 $287.00
$0.264 $660.00
Full Reel (Order in multiples of 8000)
$0.254 $2,032.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
1 A
82 mOhms
399 us
1.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
STDFN-4
SLG59M1557V
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Pd - Power Dissipation: 500 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 8000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Tradename: GreenFET
Part # Aliases: SLG59M1557VTR
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SLG59Mxx GreenFET Load Switches

Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations.