551SCMGI8

Renesas Electronics
972-551SCMGI8
551SCMGI8

Mfr.:

Description:
Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,875

Stock:
7,875 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.16 $2.16
$1.60 $16.00
$1.46 $36.50
$1.31 $131.00
$1.23 $307.50
$1.19 $595.00
$1.15 $1,150.00
$1.09 $2,180.00
Full Reel (Order in multiples of 4000)
$1.04 $4,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$2.16
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
4.5 ns
200 MHz
1.71 V
3.465 V
551S
- 40 C
+ 105 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Part # Aliases: 551S
Unit Weight: 64.190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

55xS Low Skew 1 to 4 Clock Buffers

Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are low skew, a single high-speed input to four output clock buffers. These devices feature an additive phase jitter of sub 50fs and input/output clock frequency up to 200MHz, making them ideal for networking clocks. Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are offered in an 8-pin SOIC or 8-pin DFN package and have an extended temperature range of -40°C to +105°C.