71024S15TYGI

Renesas Electronics
972-71024S15TYGI
71024S15TYGI

Mfr.:

Description:
SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,258

Stock:
6,258 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.02 $4.02
$3.64 $83.72
$3.51 $161.46
$3.45 $396.75
$3.35 $847.55

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.00
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
15 ns
Parallel
5.5 V
4.5 V
155 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-32
Tube
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71024
Factory Pack Quantity: 23
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT71024S15TYGI 71024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.