72V293L7-5PFGI

Renesas Electronics
972-72V293L7-5PFGI
72V293L7-5PFGI

Mfr.:

Description:
FIFO 128Kx9/ 64Kx18 3.3V SUPER SYNC II FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$168.53 $168.53
$155.25 $1,552.50
$152.04 $3,801.00
$152.03 $6,841.35

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
3.45 V
3.15 V
TQFP-80
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: FIFO
Series: 72V293
Factory Pack Quantity: 45
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V293L7-5PFGI 72V293
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS