74FCT245ATSOG

Renesas Electronics
972-74FCT245ATSOG
74FCT245ATSOG

Mfr.:

Description:
Bus Transceivers Octal Bidirectional Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.64
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bus Transceivers
RoHS:  
FCT
4.6 ns
SOIC-20
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 10 uA
Product: Bidirectional Transceivers
Product Type: Bus Transceivers
Series: 74FCT245T
Factory Pack Quantity: 37
Subcategory: Logic ICs
Part # Aliases: IDT74FCT245ATSOG 74FCT245T
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS