74LVC162244APVG

Renesas Electronics
972-74LVC162244APVG
74LVC162244APVG

Mfr.:

Description:
Buffers & Line Drivers 16-bit Buffer/Driver w/3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.35 $1.35
$1.29 $12.90

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS:  
LVC
4 Input
4 Output
Non-Inverting
SSOP-48
- 12 mA
12 mA
10 uA
2.7 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Number of Channels: 16 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.4 ns
Series: 74LVC162244A
Factory Pack Quantity: 30
Subcategory: Logic ICs
Part # Aliases: IDT74LVC162244APVG 74LVC162244A
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99