9FG104EGLF

Renesas Electronics
972-9FG104EGLF
9FG104EGLF

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 4 O/P PCIE GEN2 SYNTHESIZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.82 $4.82
$4.29 $214.50
$4.10 $2,050.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.82
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
400 MHz
HCSL
Crystal
TSSOP-28
27.5 MHz
3.135 V
3.465 V
0 C
+ 70 C
9FG104
SMD/SMT
Tube
Brand: Renesas Electronics
Operating Supply Current: 106 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: ICS9FG104EGLF 9FG104
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99