IPS2550DE1R

Renesas Electronics
964-IPS2550DE1R
IPS2550DE1R

Mfr.:

Description:
Board Mount Motion & Position Sensors TSSOP / 16 / 4,4MM G1 - TAPE&REEL - 13"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
4,000
Expected 04/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.42 $6.42
$6.40 $32.00
$4.93 $49.30
$4.56 $114.00
$4.34 $434.00
$4.24 $2,120.00
$3.75 $3,750.00
$3.60 $9,000.00
Full Reel (Order in multiples of 4000)
$3.60 $14,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensor
Analog Voltage
3 V, 4.5 V
3.6 V, 5.5 V
+ 160 C
- 40 C
TSSOP-16
SMD/SMT
Angle
Si
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Operating Angle: 360 deg
Output Current: 3 mA, 5 mA
Product Type: Board Mount Motion & Position Sensors
Series: IPS2550
Factory Pack Quantity: 4000
Subcategory: Sensors
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
8542391090
USHTS:
8542390090
ECCN:
EAR99

IPS2550 Inductive Position Sensor

Renesas Electronics IPS2550 Inductive Position Sensor is an AEC-Q100 Grade 0 automotive-qualified sensor IC designed for high-speed motor commutation. This IC is capable of providing the absolute rotor position as sine and cosine. The IPS2550 position sensor uses the physical principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils. The output interface can be configured as single-ended for higher system cost-effectiveness or differential to better reject common-mode disturbers. The IPS2550 inductive position sensor IC is ideally used in traction e-motors, electronic power steering, park brake actuator, belt starter generator, and pumps.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.