N0602N-S19-AY

Renesas Electronics
968-N0602N-S19-AY
N0602N-S19-AY

Mfr.:

Description:
MOSFETs Nch Power MOSFET 60V 100A 4.6mohm TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,401

Stock:
1,401 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.31 $3.31
$2.15 $21.50
$1.50 $150.00
$1.22 $610.00
$1.12 $1,120.00
$1.05 $2,100.00
$1.04 $5,200.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
100 A
4.6 mOhms
- 20 V, 20 V
133 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Tray
Brand: Renesas Electronics
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99