PS2802-4-V-F3-A

Renesas Electronics
968-PS2802-4-V-F3-A
PS2802-4-V-F3-A

Mfr.:

Description:
Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 641

Stock:
641
Can Dispatch Immediately
On Order:
2,500
Expected 06/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.50 $3.50
$2.56 $25.60
$2.01 $201.00
$1.77 $885.00
$1.70 $1,700.00
Full Reel (Order in multiples of 2500)
$1.38 $3,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$5.95
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-16
4 Channel
2500 Vrms
NPN Photodarlington
200 %
200 %
50 mA
1.4 V
40 V
100 mA
1 V
200 us
200 us
6 V
80 mW
- 55 C
+ 100 C
PS2802-4
Reel
Cut Tape
Brand: Renesas Electronics
Configuration: 4 Channel
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 9.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99