PS2811-4-V-F3-A

Renesas Electronics
551-PS2811-4-V-F3-A
PS2811-4-V-F3-A

Mfr.:

Description:
Transistor Output Optocouplers BV = 2500Vr.m.s. High CTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,859

Stock:
1,859 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.31 $3.31
$2.83 $28.30
$2.82 $70.50
$2.15 $215.00
$1.88 $940.00
$1.80 $1,800.00
Full Reel (Order in multiples of 2500)
$1.67 $4,175.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-16
4 Channel
2500 Vrms
NPN Phototransistor
100 %
400 %
50 mA
1.4 V
40 V
40 mA
300 mV
4 us
5 us
6 V
190 mW
- 55 C
+ 100 C
PS2811-4
Reel
Cut Tape
Brand: Renesas Electronics
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8542311000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99