PS9905-Y-F3-AX

Renesas Electronics
551-PS9905-Y-F3-AX
PS9905-Y-F3-AX

Mfr.:

Description:
MOSFET Output Optocouplers UVLO CREEP 14.5mm HS Switch .15us MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.66 $7.66
$5.70 $57.00
$4.58 $458.00
$4.33 $2,165.00
Full Reel (Order in multiples of 1000)
$4.09 $4,090.00
$3.97 $7,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$12.13
Min:
1

Similar Product

Renesas Electronics PS9905-Y-AX
Renesas Electronics
MOSFET Output Optocouplers UVLO CREEP 14.5mm HS Switch .15us MAX

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFET Output Optocouplers
RoHS:  
LSDIP-8
Logic Gate Photo IC
1 Channel
7500 Vrms
25 mA
1.56 V
5 V
250 mW
- 40 C
+ 110 C
PS9905
Reel
Cut Tape
Brand: Renesas Electronics
Fall Time: 50 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 50 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS