R5F11W68ASM#50

Renesas Electronics
968-R5F11W68ASM#50
R5F11W68ASM#50

Mfr.:

Description:
8-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1M 8K 20TSSOP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.662 $1,655.00
$0.601 $4,507.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RL78
8 kB
1 kB
TSSOP-20
8 bit, 10 bit
18 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
RL78/G1M
Reel
Brand: Renesas Electronics
Data ROM Type: ROM
Interface Type: CSI, I2C, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.