R5F571MFCDLJ#20

Renesas Electronics
968-R5F571MFCDLJ#20
R5F571MFCDLJ#20

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K TFLGA100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.24 $16.24
$12.95 $129.50
$12.12 $303.00
$11.23 $1,123.00
$11.22 $4,667.52

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX71M
SMD/SMT
TFLGA-100
RXv2
2 MB
512 kB
32 bit
12 bit
240 MHz
78 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Processor Series: RX71M
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

RX700 32-bit Microcontrollers

Renesas Electronics RX700 32-bit Microcontrollers are the flagship of the RX family. The RX700 MCUs combines up to 4MB of flash memory that can operate at 120MHz. These 32-bit MCUs employ an on-chip Advanced Fetch Unit (AFU) that delivers excellent real-time performance even at the maximum operating frequency of 240MHz. The RX700 MCUs come with 32KB Error Checking and Correcting Random Access Memory (ECCRAM). These 32-bit MCUs also feature 512KB of on-chip SRAM with a parity function that helps minimize malfunctions due to software errors in the SRAM. 

RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.