R5F571MFCGFB#V0

Renesas Electronics
968-R5F571MFCGFBV0
R5F571MFCGFB#V0

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.98 $20.98
$16.99 $169.90
$16.94 $423.50
$15.12 $907.20
$14.73 $1,767.60
$14.69 $4,407.00
$14.65 $7,911.00
1,020 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX71M
SMD/SMT
LFQFP-144
RXv2
2 MB
512 kB
32 bit
12 bit
240 MHz
111 I/O
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SCI, SMBus, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 29 Channel
Number of Timers/Counters: 2 x 8 bit, 12 x 16 bit, 2 x 32 bit
Processor Series: RX71M
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

RX700 32-bit Microcontrollers

Renesas Electronics RX700 32-bit Microcontrollers are the flagship of the RX family. The RX700 MCUs combines up to 4MB of flash memory that can operate at 120MHz. These 32-bit MCUs employ an on-chip Advanced Fetch Unit (AFU) that delivers excellent real-time performance even at the maximum operating frequency of 240MHz. The RX700 MCUs come with 32KB Error Checking and Correcting Random Access Memory (ECCRAM). These 32-bit MCUs also feature 512KB of on-chip SRAM with a parity function that helps minimize malfunctions due to software errors in the SRAM.