R7F100LPL3CFB#UA0

Renesas Electronics
968-R7F100LPL3CFBUA0
R7F100LPL3CFB#UA0

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LFQFP100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.76 $7.76
$5.42 $54.20
$5.17 $129.25
$4.49 $449.00
$4.29 $1,072.50
$3.91 $1,955.00
$3.47 $3,470.00
$3.37 $8,425.00
Full Reel (Order in multiples of 90)
$5.17 $465.30

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/L23
Reel
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: LFQFP-100
Product: Microcontrollers
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

RL78/L23 Low Power Microcontrollers

Renesas Electronics RL78/L23 Low Power Microcontrollers offer dual-bank flash, segment LCD, and capacitive touch function. The dual-bank flash facilitates FOTA (Firmware update Over the Air) enablement, while a built-in segment LCD and capacitive touch function streamline system design, reduce BOM cost, and lower footprint size.