R7FA8M1AFECFB#HA0

Renesas Electronics
968-R7FA8M1AFECFBHA0
R7FA8M1AFECFB#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 1M/1M QFP144

Lifecycle:
New Product:
New from this manufacturer.
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
14 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$9.42 $7,536.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RA8M1
Reel
Brand: Renesas Electronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: RA
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
8542319000

RA8M1 Arm® Cortex®-M85 Microcontrollers

Renesas Electronics RA8M1 Arm® Cortex®-M85 Microcontrollers (MCUs) are high-performance MCUs based on the ARM Cortex-M85 core with helium for compute-intensive DSP and AI/ML tasks. Leading performance of 480MHz with up to 2MB code flash memory, 1MB SRAM, and advanced peripherals that support a broad range of IoT applications. Octal SPI interface with on-the-fly decryption for highly secure interface to external memory. High integration with 16-bit CEU camera interface, 12-bit A/D converter, 12-bit D/A converter, PWM timers, high-speed analogue comparators, Ethernet MAC with DMA, CAN-FD, USB HS/FS, SCI, SPI, I2C/I3C and safety features. Advanced security with TrustZone®, next-gen cryptography, immutable storage for FSBL, secure boot and tamper protection, including DPA/SPA side-channel attack protection.