R9A06G032PGBG#AC1

Renesas Electronics
968-R9A06G032PGBGAC1
R9A06G032PGBG#AC1

Mfr.:

Description:
Microprocessors - MPU SOC RZ/N1D 400PIN SEC and REDUND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.85 $42.85
$35.58 $355.80
$35.45 $886.25
$35.28 $1,764.00
$30.71 $2,763.90
$30.10 $8,127.00
540 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
BGA-400
RZ/N1D
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Tradename: RZ
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
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/N Series MPUs

Renesas Electronics RZ/N Series Microprocessors (MPUs) are scalable and high-performance Arm®-based communication devices that support multiple industrial network protocols and redundant network technologies on a single device. To simplify protocol implementation, the RZ/N Series features a unified protocol communication abstraction layer that allows the user to switch from one protocol to another quickly, all in the same platform. The RZ/N devices are ideal for many industrial applications such as intelligent gateways and protocol converters, programmable logic controllers (PLCs), remote IO units, and networked intelligent endpoints for the Industry 4.0/Industrial IoT realm of applications.