RBA300N10EANS-3UA02#GB0

Renesas Electronics
968-3N10EANS3UA02GB0
RBA300N10EANS-3UA02#GB0

Mfr.:

Description:
MOSFETs Nch Power MOSFET 100V 300A 1.5mohm TOLL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,511

Stock:
1,511 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.21 $5.21
$3.47 $34.70
$2.48 $248.00
$2.37 $1,185.00
$2.25 $2,250.00
Full Reel (Order in multiples of 2000)
$1.93 $3,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
RB
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: MOSFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
BRHTS:
85414900
ECCN:
EAR99

REXFET-1 100V & 150V Power MOSFETs

Renesas Electronics REXFET-1 100V and 150V Power MOSFETs implement split-gate technology, which significantly reduces the on-resistance RDSON and Figure of Merit, ideal for high-current applications. The devices are available in TOLL (TO-Leadless), TOLG (TO Leaded Gullwing), and TOLT (TO top-side cooled) packages for exceptional thermal performance and maximum power capability. Additionally, the MOSFETs feature wettable flank packaging for excellent solder joint performance. The REXFET-1 MOSFETs are AEC-Q100 qualified with PPAP support for automotive applications.