READ2302GSP#GC3

Renesas Electronics
968-READ2302GSP#GC3
READ2302GSP#GC3

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS DUAL OPAMP HI-SPEED TSSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,975

Stock:
2,975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.959 $9.59
$0.869 $21.73
$0.769 $76.90
$0.722 $180.50
$0.694 $347.00
$0.657 $657.00
Full Reel (Order in multiples of 2500)
$0.575 $1,437.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
6 MHz
8 V/us
6 mV
1 pA
5.5 V
2.5 V
750 uA
60 dB
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
READ2302G
Reel
Cut Tape
Amplifier Type: CMOS
Brand: Renesas Electronics
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

READ2302G Dual Operational Amplifiers

Renesas Electronics READ2302G Dual Operational Amplifiers offer high drivability and a high slew rate. The READ2302G features a minimum operating supply voltage from 2.5V, and a wide ambient temperature range from -40°C to +105°C. The Renesas Electronics READ2302G Dual Operational Amplifiers are available in an ultra-small 8-pin TSSOP package.