RJK0391DPA-00#J5A

Renesas Electronics
968-RJK0391DPA00#J5A
RJK0391DPA-00#J5A

Mfr.:

Description:
MOSFETs Nch Power MOSFET 30V 50A 2.9mohm SON-8 5x6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,944

Stock:
4,944 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$1.52 $1,520.00
Full Reel (Order in multiples of 3000)
$0.837 $2,511.00
$0.836 $7,524.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WPAK-8
N-Channel
1 Channel
30 V
50 A
2.9 mOhms
- 20 V, 20 V
34 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
Cut Tape
Brand: Renesas Electronics
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99