RJK1002DPP-A0#T2

Renesas Electronics
968-RJK1002DPP-A0#T2
RJK1002DPP-A0#T2

Mfr.:

Description:
MOSFETs POWER TRS1 LV-MOS TO220FP MOS TRENCH D12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.47 $5.47
$4.11 $41.10
$3.64 $91.00
$2.98 $298.00
$2.12 $1,060.00
$2.00 $2,000.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
100 V
70 A
7.6 mOhms
- 20 V, 20 V
4 V
94 nC
+ 150 C
30 W
Enhancement
Tray
Brand: Renesas Electronics
Fall Time: 13 ns
Forward Transconductance - Min: 135 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 40 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99