RV1S9162ACCSP-100C#SC0

Renesas Electronics
968-RV1S9162A100CSC0
RV1S9162ACCSP-100C#SC0

Mfr.:

Description:
High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.61 $5.61
$2.83 $28.30
Full Reel (Order in multiples of 20)
$2.83 $56.60
$2.62 $262.00
$2.54 $1,270.00
$2.47 $2,470.00
25,000 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.71
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
1 Channel
15 Mb/s
3750 Vrms
CMOS
20 mA
1.54 V
5 V
25 mA
200 mW
- 40 C
+ 125 C
RV1S9162A
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: High Speed Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
TARIC:
8541409000
ECCN:
EAR99

RV1S9x6xA Intelligent Power Module (IPM) Drives

Renesas Electronics RV1S9x6xA Intelligent Power Module (IPM) Drives use a small PDD to reduce the dead time for high-precision control applications. The RV1S9x6xA Drives implement high noise rejection, enabling a SiC MOSFET and a high-speed IGBT with lower power switching loss. The Renesas RV1S9x6xA IPM Drives are compatible with equipment downsizing in an LSSOP package that offers 35% smaller mounting space compared to LSO5.