RV1S9209ACCSP-10YC#SC0

Renesas Electronics
968-RV1S9209SP10YCSC
RV1S9209ACCSP-10YC#SC0

Mfr.:

Description:
Logic Output Opto-couplers OPT2 CPLR HS LSSO5 5M NIPDAU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,983

Stock:
1,983 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.12 $4.12
$2.43 $24.30
Full Reel (Order in multiples of 20)
$2.43 $48.60
$2.11 $211.00
$1.98 $990.00
$1.90 $1,900.00
$1.87 $9,350.00
25,000 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.27
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
25 ns
5 ns
SMD/SMT
SOP-5
Totem Pole
1 Channel
5000 Vrms
25 mA
20 mA
1.56 V
5 V
250 mW
- 40 C
+ 125 C
RV1S9209A
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 200 ns
Factory Pack Quantity: 20
Subcategory: Optocouplers
Type: Active-High, IPM Drive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99