TP65H150G4PS

Renesas Electronics
227-TP65H150G4PS
TP65H150G4PS

Mfr.:

Description:
GaN FETs 650V, 150mohm GaN FET in TO220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 856

Stock:
856 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.58 $4.58
$2.36 $23.60
$2.15 $215.00
$1.81 $905.00
$1.64 $1,640.00
$1.62 $3,240.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
RoHS:  
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
13 A
180 mOhms
- 20 V, + 20 V
4.8 V
8 nC
- 55 C
+ 150 C
52 W
Enhancement
SuperGaN
Brand: Renesas Electronics
Configuration: Single
Fall Time: 8 ns
Packaging: Tube
Product Type: GaN FETs
Rise Time: 5.2 ns
Series: Gen IV SuperGaN
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 37.8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Gen IV SuperGaN® FETs

Renesas Electronics Gen IV SuperGaN® FETs are normally off devices enabling AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN platform has advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. Renesas Electronics Gen IV FETs are available in a variety of options for datacom, computing, lighting, automotive, and other applications.