UPC1251MP-KAA-E1-A

Renesas Electronics
968-UPC1251MPKAAE1A
UPC1251MP-KAA-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC TSSOP OPERATION AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,552

Stock:
4,552 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.98 $0.98
$0.708 $7.08
$0.639 $15.98
$0.563 $56.30
$0.527 $131.75
$0.505 $252.50
$0.468 $468.00
Full Reel (Order in multiples of 5000)
$0.436 $2,180.00
$0.429 $4,290.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2 mV
45 nA
15 V
1.5 V
65 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
UPC1251
Reel
Cut Tape
Amplifier Type: Operational Amplifiers
Brand: Renesas Electronics
Ios - Input Offset Current: 5 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.