UPC271G2-E1-A

Renesas Electronics
968-UPC271G2-E1-A
UPC271G2-E1-A

Mfr.:

Description:
Analog Comparators LINEAR IC COMPARATOR SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.18 $11.80
$1.07 $26.75
$0.951 $95.10
$0.895 $223.75
$0.861 $430.50
$0.832 $832.00
Full Reel (Order in multiples of 2500)
$0.80 $2,000.00
$0.776 $3,880.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOP-8
1 Channel
Open Collector and Emitter
200 ns
General Purpose
5 V
32 V
5.1 mA
2 mV
250 nA
- 40 C
+ 85 C
UPC271G2
Reel
Cut Tape
Brand: Renesas Electronics
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 440 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.

FEATURED PRODUCTS
RENESAS ELECTRONICS