UPC277MP-KAA-E1-A

Renesas Electronics
968-PC277MP-KAA-E1-A
UPC277MP-KAA-E1-A

Mfr.:

Description:
Analog Comparators LINEAR IC COMPARATOR MSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,789

Stock:
4,789 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.728 $7.28
$0.657 $16.43
$0.579 $57.90
$0.542 $135.50
$0.52 $260.00
$0.501 $501.00
$0.482 $1,205.00
Full Reel (Order in multiples of 5000)
$0.449 $2,245.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
1 Channel
Open Collector
1.8 us
General Purpose
2 V
32 V
16 mA
2 mV
250 nA
- 40 C
+ 125 C
UPC277MP
Reel
Cut Tape
Brand: Renesas Electronics
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 440 MW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.

FEATURED PRODUCTS
RENESAS ELECTRONICS