UPC4570G2-E1-A

Renesas Electronics
968-UPC4570G2-E1-A
UPC4570G2-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,511

Stock:
4,511 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.761 $7.61
$0.688 $17.20
$0.606 $60.60
$0.568 $142.00
$0.55 $275.00
$0.532 $532.00
Full Reel (Order in multiples of 2500)
$0.465 $1,162.50
$0.447 $3,352.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
15 MHz
7 V/us
300 uV
400 nA
16 V
4 V
5 mA
10 mA
100 dB
4.5 nV/sqrt Hz
SOP-8
SMD/SMT
- 20 C
+ 80 C
UPC4570
Reel
Cut Tape
Brand: Renesas Electronics
In - Input Noise Current Density: 0.7 pA/sqrt Hz
Ios - Input Offset Current: 100 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Vcm - Common Mode Voltage: 14 V
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99