CMQ82C55AZ

Renesas / Intersil
968-CMQ82C55AZ
CMQ82C55AZ

Mfr.:

Description:
Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ COMOKIPLACEMENT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.63 $12.63
$10.58 $105.80

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - I/O Expanders
RoHS:  
CMQ82C55A
SMD/SMT
MQFP-44
Parallel
24 I/O
Without Interrupt
4.5 V
5.5 V
0 C
+ 70 C
Tray
Without ESD Protection
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: I/O Expanders
Factory Pack Quantity: 960
Subcategory: Interface ICs
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS