CP82C55A-5Z

Renesas / Intersil
968-CP82C55A-5Z
CP82C55A-5Z

Mfr.:

Description:
Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,755

Stock:
1,755 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.85 $15.85
$12.49 $124.90
$12.48 $312.00
$12.26 $613.00
$11.35 $1,123.65

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - I/O Expanders
RoHS:  
CP82C55A
Through Hole
PDIP-40
Parallel
24 I/O
With Interrupt
4.5 V
5.5 V
8 MHz
0 C
+ 70 C
Tube
Without ESD Protection
Brand: Renesas / Intersil
Product Type: I/O Expanders
Factory Pack Quantity: 99
Subcategory: Interface ICs
Unit Weight: 6.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS