CS82C54-10Z

Renesas / Intersil
968-CS82C54-10Z
CS82C54-10Z

Mfr.:

Description:
Timers & Support Products PERIPH PRG-CNTR 5V 10MHZ 28PLCC COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.18 $21.18
$16.44 $164.40
$15.58 $389.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.18
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
3 Timer
CMOS
PLCC-28
4.5 V
5.5 V
0 C
+ 70 C
82C54
SMD/SMT
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Timers & Support Products
Factory Pack Quantity: 444
Subcategory: Clock & Timer ICs
Unit Weight: 1.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS