CS82C59A-12Z

Renesas / Intersil
968-CS82C59A-12Z
CS82C59A-12Z

Mfr.:

Description:
Interface - Specialised W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 444   Multiples: 444
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.55 $9,568.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Specialised
RoHS:  
SMD/SMT
PLCC-28
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Packaging: Tube
Product Type: Interface - Specialized
Series: 82C59A
Factory Pack Quantity: 444
Subcategory: Interface ICs
Unit Weight: 1.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99