DG408DVZ

Renesas / Intersil
968-DG408DVZ
DG408DVZ

Mfr.:

Description:
Multiplexer Switch ICs MUX 8:1 16LD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.54 $25.40
$2.33 $58.25
$2.10 $210.00
$2.05 $512.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.37
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
DG408
Multiplexers
SMD/SMT
TSSOP-16
1 Channel
1 x 8:1
5 V
34 V
+/- 5 V
+/- 20 V
100 Ohms
180 ns
120 ns
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 250 ns
Factory Pack Quantity: 960
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS