DG408DYZ-T

Renesas / Intersil
968-DG408DYZ-T
DG408DYZ-T

Mfr.:

Description:
Multiplexer Switch ICs MUX 8:1 16N IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,998

Stock:
17,998 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.63 $4.63
$3.01 $30.10
$2.59 $64.75
$2.11 $211.00
$1.87 $467.50
$1.74 $870.00
$1.67 $1,670.00
Full Reel (Order in multiples of 2500)
$1.66 $4,150.00
$1.60 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.28
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
DG408
Multiplexers
SMD/SMT
SOIC-Narrow-16
1 Channel
1 x 8:1
5 V
34 V
+/- 5 V
+/- 20 V
100 Ohms
180 ns
120 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 250 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS