HI9P0201HS-9Z

Renesas / Intersil
968-HI9P0201HS-9Z
HI9P0201HS-9Z

Mfr.:

Description:
Analogue Switch ICs SWITCH 4X SPST N C 16W IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.01 $19.01
$15.15 $151.50
$14.19 $354.75
$13.85 $1,385.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Wide-16
4 Channel
4 x SPST
75 Ohms
5 V
15 V
50 ns
50 ns
- 40 C
+ 85 C
HI-201
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Pd - Power Dissipation: 120 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 480
Subcategory: Switch ICs
Supply Current - Max: 10 mA
Supply Type: Dual Supply
Switch Continuous Current: 25 mA
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS