HIN202EIBZ

Renesas / Intersil
968-HIN202EIBZ
HIN202EIBZ

Mfr.:

Description:
RS-232 Interface IC RS232 5V 2D/2R 15KV 16W IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3,840
Expected 10/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.14 $11.40
$1.03 $25.75
$0.912 $91.20
$0.857 $214.25
$0.853 $818.88

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Wide-16
HIN202
Transceiver
230 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
15 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 960
Subcategory: Interface ICs
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99